Low

3-644456-6 - 

Board-To-Board Connector, 2.54 mm, 6 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

3-644456-6 - Board-To-Board Connector, 2.54 mm, 6 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-644456-6
Newark Part No.:
16M2966
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-644456-6 is a 6-position 1-row Wire-to-board Narrow Flat Header with pin type tin-plated copper alloy straight contacts, UL94V-0-rated polyester housing and nickel-plated underplate. The MTA-100 series through-hole vertical breakaway header is suitable for use with 0.100-inch (2.54mm) centerline MTA-100 IDC connectors and printed circuit board.
  • 250VAC Operating voltage
  • UL94V-0 Flammability rating
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
2.54mm
:
6Contacts
:
Header
:
MTA-100 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
7,376 in stock

Each

1+ $0.439 10+ $0.306 25+ $0.301 100+ $0.289 500+ $0.247 1000+ $0.206 2500+ $0.189 More Less

1,497 in stock

Each

10+ $0.30 25+ $0.295 100+ $0.289 500+ $0.247 1000+ $0.227 2500+ $0.225 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,394 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.30
25 + $0.295
100 + $0.289
500 + $0.247
1000 + $0.206
2500 + $0.189
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.