Low

3-641215-3 - 

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

3-641215-3 - Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows
3-641215-3 - Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-641215-3
Newark Part No.:
52K3569
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Applications

Industrial

Product Information

:
2.54mm
:
3Contacts
:
Header
:
MTA-100 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.72 $ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.72
10 + $0.654
100 + $0.625
500 + $0.512
1000 + $0.455
2000 + $0.412
5000 + $0.398
10000 + $0.384
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.