Low

3-640440-3 - 

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

3-640440-3 - Wire-To-Board Connector, 2.54 mm, 3 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows
3-640440-3 - Wire-To-Board Connector, 2.54 mm, 3 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-640440-3
Newark Part No.:
52K4338
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-640440-3 is a 3-way 1-row Housing with nylon body and tin-plated copper alloy contacts, 2.54mm pitch spacing, inline contact layout and IDC/IDT termination. This housing is suitable for use with wire/cable.
  • Red housing
  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • 5A Contact current rating
  • 80µinch Plating thickness of contact mating area

Applications

Industrial

Product Information

:
2.54mm
:
3Contacts
:
Receptacle
:
MTA-100 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,810 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.13 $ 0.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.13
10 + $0.12
25 + $0.11
100 + $0.10
500 + $0.09
1000 + $0.088
2500 + $0.087
5000 + $0.085
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.