Low

TE CONNECTIVITY / AMP  3-2110838-2  AMP PIDG TERMINAL KIT WITH CRIMP TOOL

TE CONNECTIVITY / AMP 3-2110838-2
Technical Data Sheet (344.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

 

Product Information

Connector Kit Type:
Terminals & Splices
Kit Contents:
241-Pcs of 1/4 to 10 Stud Size Short & Long Spring Spade Tongue Terminals, Crimp Tool
Product Range:
PIDG Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Lighting;
  • Power Management;
  • Logistics;
  • Motor Drive & Control;
  • Defence, Military & Aerospace;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.