Low

3-1827253-6 - 

Stacking Board Connector, FSI Series, 220 Contacts, Plug, 0.5 mm, Surface Mount, 2 Rows

3-1827253-6 - Stacking Board Connector, FSI Series, 220 Contacts, Plug, 0.5 mm, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer Part No:
3-1827253-6
Newark Part No.:
46M2606
Product Range
FSI Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-1827253-6 is a 220-way 2-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.
  • Giga ground shielding options on all parts
  • Polarized locating posts
  • UL94V-0 Flammability rating
  • 0.5A Current rating
  • 50VAC Voltage rating
  • -40 to +85°C Operating temperature range

Applications

Industrial

Product Information

:
FSI Series
:
220Contacts
:
Plug
:
0.5mm
:
Surface Mount
:
2Rows
:
5.4mm
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,519 in stock

Each

1+ $20.09 10+ $18.14 25+ $17.38 50+ $15.97 100+ $15.44 250+ $14.59 500+ $14.16 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,989 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$16.75 $ 16.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.70
10 + $17.78
25 + $17.04
50 + $15.97
100 + $15.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.