Low

3-1634222-2 - 

D Sub Connector, Amplimite HD-20, 9 Contacts, Receptacle, DE, AMPLIMITE HD-20 Series, Steel Body

3-1634222-2 - D Sub Connector, Amplimite HD-20, 9 Contacts, Receptacle, DE, AMPLIMITE HD-20 Series, Steel Body

The actual product may differ from image shown

Manufacturer Part No:
3-1634222-2
Newark Part No.:
15J5332
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3-1634222-2 from TE Connectivity is an AMPLIMITE 9 position D sub receptacle connector with boardlock and 4-40 UNC female screwlock. It has dual rows and grounding straps.
  • Vertical PCB mounting orientation 
  • Operating temperature range from -55°C to 105°C
  • Steel shell with nickel plating
  • Solder tail contact plating material is tin
  • Contact base material is phosphor bronze
  • UL94 V-0 flammability rating 
  • Approved by UL E28476 standard
  • Black colour thermoplastic housing
  • Current rating of 3A

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
DE
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,376 in stock

Each

1+ $2.33 10+ $2.21 25+ $2.15 50+ $2.10 100+ $1.70 500+ $1.51 1000+ $1.29 2500+ $1.13 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.31 $ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.