Low

293736-1 - 

Connector Housing, Micro MATE-N-LOK Series, Receptacle, 8 Positions, 3 mm

293736-1 - Connector Housing, Micro MATE-N-LOK Series, Receptacle, 8 Positions, 3 mm
293736-1 - Connector Housing, Micro MATE-N-LOK Series, Receptacle, 8 Positions, 3 mm

The actual product may differ from image shown

Manufacturer Part No:
293736-1
Newark Part No.:
84X9205
Product Range
Micro MATE-N-LOK Series

Product Overview

The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
  • Black and natural colours available
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
  • 2, 3 and 4 Positions available
  • <4.7mm in Vertical height required

Applications

Industrial, LED Lighting, Lighting

Product Information

:
Micro MATE-N-LOK Series
:
Receptacle
:
8Positions
:
3mm
:
AMP 794606-1 & 794607-1 Micro MATE-N-LOK Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

327 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.799 $ 0.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.14
10 + $1.95
25 + $1.90
50 + $1.84
100 + $1.79
500 + $1.28
1000 + $1.19
2500 + $1.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.