TE CONNECTIVITY / AMP  292336-1  USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

TE CONNECTIVITY / AMP 292336-1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The 292336-1 is a right angle USB Type-A Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 4 positions and through hole mount. Consolidates serial parallel, keyboards, mice and game ports. Hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Allows for charging.
  • Compatible with asynchronous and isochronous data transfer methods
  • Polarized for proper orientation
  • Plug and play capability

Applications

Computers & Computer Peripherals; Audio; Portable Devices; Wireless
Back to top

Product Information


  • USB Connector Type USB Type A
  • USB Standard USB 2.0
  • Gender Receptacle
  • No. of Positions 4Positions
  • Connector Mounting Through Hole Mount
  • Orientation Right Angle
  • Contact Material Phosphor Bronze
  • Contact Plating Gold Plated Contacts
  • Product Range -
  • Contact Termination Through Hole Right Angle
  • Series A
  • Connector Type USB
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/815
  •  132/821

  • 3D Product Image (82.61KB) EN
  • Drawing (54.36KB) EN
  • Availability

    Availability:  61


    • 61 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 8/22/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $5.46 $5.46

    Buy

    Price

    Quantity List Price
    1 - 24 $5.46
    25 - 49 $5.12
    50 - 99 $4.78
    100 - 499 $3.98
    500 - 999 $3.87
    1000 - 2499 $3.30
    2500+ $2.53
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    24C5562
    440260-1

    440260-1

    TE CONNECTIVITY / AMP

    USB R/A FLAG ASSY W/PBT HSG

    Availability:​ 0

    Price for: Each

    1+ $5.43 5000+ $4.49 10000+ $3.91 25000+ $3.64 More pricing

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought