TE CONNECTIVITY / AMP  292303-1  USB, 2.0 TYPE A, PLUG, CABLE

TE CONNECTIVITY / AMP 292303-1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The 292303-1 from TE Connectivity is a through hole, standard USB 2.0 type A socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Black colour thermoplastic housing
  • Copper alloy with gold plated contacts
  • Tin plated shell

Applications

Industrial; Portable Devices; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Connector Mounting: Through Hole
  • Connector Type: USB
  • Contact Material: Copper Alloy
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Right Angle
  • Gender: Receptacle
  • No. of Positions: 4
  • Orientation: Right Angle
  • SVHC: To Be Advised
  • Series: -
  • USB Connector Type: USB Type A
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/815
  •  132/821

Availability

Availability:  1,375


  • 1,375 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.30 $1.3

Buy

Price

Quantity List Price
1 - 24 $1.30
25 - 49 $1.26
50 - 99 $1.14
100 - 499 $1.01
500 - 999 $0.93
1000 - 2499 $0.797
2500 - 4999 $0.744
5000+ $0.707
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28M8615
1734081-1

1734081-1

TE CONNECTIVITY / AMP

USB CONN., RCPT, 4 POS, SERIES A, TRAY

0

Price for: Each 1

1+ $1.09 25000+ $1.01 50000+ $0.871 100000+ $0.765

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought