New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 282088-1 - AMP SUPERSEAL 1.5 SERIES 4P PL

TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
40P3574
Manufacturer Part No:
282088-1
Product Information
  • AMP SUPERSEAL 1.5 SERIES 4P PL

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 65 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.94  

  1. Qty

Price

Qty Price
1  - 249 $2.94
250  - 499 $2.82
500  - 999 $2.71
1000  - 24999 $2.59
25000  - 49999 $2.20
50000  - 99999 $1.84
100000+  $1.54
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
282088-1

TE CONNECTIVITY / AMP

CONNECTOR HOUSING, RECEPTACLE, 4POS, 6MM

Series:Superseal 1.5; No. of Positions:4; Pitch Spacing:6mm; For Use With:Superseal 1.5 Series Mini-Mic Receptacle Contacts; Connector Type:Plug & Socket Housing ;

3267
Price
For: 1 Each
1+
$0.581
100+
$0.449
250+
$0.405
500+
$0.370
more...

3267 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
281934-2

TE CONNECTIVITY / AMP

SEAL PROTECTOR, SUPERSEAL 1.5 SERIES CONTACTS

Series:Superseal 1.5; For Use With:Contacts: 282110, 282109, 282466 or 282465; Seal Material:Silicone Rubber; Cable Diameter Max:2.4mm; Accessory Type:Wire Seal Protector ;

27315
Price
For: 1 Each
1+
$0.100
100+
$0.085
500+
$0.081
1,000+
$0.076
more...

27315 available to ship today
183024-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 18-15AWG, CRIMP

Series:Superseal 1.5; For Use With:Super Seal Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin;

23727
Price
For: 1 Each
1+
$0.115
100+
$0.096
500+
$0.077
1,000+
$0.061

23727 available to ship today
183025-1

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 18-15.5AWG, CRIMP

Series:Super Seal; For Use With:Superseal 1.5 Series Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin;

8615
Price
For: 1 Each
1+
$0.412
10+
$0.399
25+
$0.342
50+
$0.290
more...

8615 available to ship today
281934-4

TE CONNECTIVITY / AMP

SEAL PROTECTOR, SUPERSEAL 1.5 SERIES CONN

Series:Superseal 1.5; For Use With:AMP Superseal 1.5 Series Connectors; Accessory Type:Seal Protector ; RoHS Compliant: Yes;

29457
Price
For: 1 Each
1+
$0.046
250+
$0.035
500+
$0.030
1,000+
$0.028
more...

29457 available to ship today
183035-1

TE CONNECTIVITY / AMP

CONTACT, CRIMP, SOCKET, 22-20AWG, CRIMP

Series:Superseal 1.5; For Use With:Superseal 1.5 Connector Housings; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin;

6183
Price
For: 1 Each
1+
$0.240
100+
$0.215
500+
$0.180
1,000+
$0.162
more...

6183 available to ship today
183036-1

TE CONNECTIVITY / AMP

CONTACT, PIN, 22-20AWG, CRIMP

Series:Superseal 1.5; For Use With:Superseal Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin;

5011
Price
For: 1 Each
1+
$0.178
100+
$0.149
500+
$0.119
1,000+
$0.089

5011 available to ship today
282110-1

TE CONNECTIVITY

CONTACT, RECEPTACLE, 18-15.5AWG, CRIMP

Series:Super Seal; For Use With:Superseal 1.5 Series Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin;

87342
Price
For: 1 Each
1+
$0.270
10+
$0.259
25+
$0.221
50+
$0.193
more...

87342 available to ship today
281934-3

TE CONNECTIVITY / AMP

SEAL PROTECTOR, SUPERSEAL 1.5 SERIES CONN

Series:Superseal 1.5; For Use With:AMP Superseal 1.5 Series Connectors; Seal Material:Silicone Rubber; Accessory Type:Seal Protector ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$0.045
250+
$0.034
500+
$0.030
1,000+
$0.027
more...

282106-1

TE CONNECTIVITY / AMP

CONNECTOR HOUSING, PLUG, 4POS, 6MM

Series:SUPERSEAL 1.5; No. of Positions:4; Pitch Spacing:6mm; For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts; Connector Type:Plug & Socket Housing ;

922
Price
For: 1 Each
1+
$2.19
25+
$1.98
50+
$1.83
100+
$1.74
more...

922 available to ship today
58583-1

TE CONNECTIVITY / AMP

TOOLS, HAND CRIMP

Crimp Size:0.5mm to 1.5mm ; Crimp Tool:PRO?CRIMPER III Hand Crimping Tool Frame 354940?1 and Die Assembly 58583-2; For Use With:58583-2 Die Assembly ; RoHS Compliant: NA;

13
Price
For: 1 Each
1+
$239.06

13 available to ship today

281934-4

TE CONNECTIVITY / AMP

SINGLE WIRE SEAL

0
Price
For: 1 Each
1+
$0.154
12,500+
$0.146
25,000+
$0.140
50,000+
$0.134
more...

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 65 days)

9-1579007-1

TE CONNECTIVITY / AMP

EXTRACTION TOOL

0
Price
For: 1 Each
1+
$82.25
7+
$78.95
13+
$75.80
25+
$72.76
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 43 days)

183036-1

TE CONNECTIVITY / AMP

MINI MIC TAB CONTACT L.P.

0
Price
For: 1 Each
1+
$0.245
1,250+
$0.235
2,500+
$0.225
5,000+
$0.215
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 65 days)

183024-1

TE CONNECTIVITY / AMP

MINI MIC TAB L.P.

0
Price
For: 1 Each
1+
$0.235
1,250+
$0.225
2,500+
$0.215
5,000+
$0.209
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 16 days)

282403-1

TE CONNECTIVITY

MINI MIC SRS REC CONT

0
Price
For: 1 Each
1,000+
$0.172
4,000+
$0.166
8,000+
$0.160
16,000+
$0.152

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 16 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (More Electrical) OR (282088-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 282088-1
1 Each
$0.581

Accessories

1 Each
$0.10
TE CONNECTIVITY / AMP 183024-1
1 Each
$0.115
TE CONNECTIVITY / AMP 183025-1
1 Each
$0.412