Low

281934-2 - 

Heavy Duty Connector Insert, SUPERSEAL 1.5 Series, Contacts: 282110, 282109, 282466 or 282465

281934-2 - Heavy Duty Connector Insert, SUPERSEAL 1.5 Series, Contacts: 282110, 282109, 282466 or 282465

The actual product may differ from image shown

Manufacturer Part No:
281934-2
Newark Part No.:
26C1622
Product Range
SUPERSEAL 1.5 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 281934-2 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a yellow colour silicone rubber wire seal with cavity diameter of 5.5mm.
  • Cable insulation diameter is 1.7mm to 2.4mm
  • High operating temperature range of -40°C to 130°C

Product Information

:
SUPERSEAL 1.5 Series
:
Contacts: 282110, 282109, 282466 or 282465
:
2.4mm
:
Silicone Rubber
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,024 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.11 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
10 + $0.106
25 + $0.102
100 + $0.098
500 + $0.093
1000 + $0.088
2500 + $0.079
5000 + $0.077
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 281934-2 - SEAL PROTECTOR, SUPERSEAL 1.5 SERIES CONTACTS 4 5 1 1
shipping Slow processing in for online orders. Product was in good condition February 13, 2015
  • 2015-06-11T15:22:38.268-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_26C1622, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.