Low

281838-4 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU HE13 / HE14 Series, Crimp, 1 Rows

281838-4 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU HE13 / HE14 Series, Crimp, 1 Rows
281838-4 - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, AMPMODU HE13 / HE14 Series, Crimp, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
281838-4
Newark Part No.:
06WX0238
Product Range
AMPMODU HE13 / HE14 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 281838-4 from TE Connectivity is a 2.54mm pitch, single row 4 way housing for HE13-14 contacts.
  • Blue colour PBT GF housing
  • Current rating is 3A
  • Wire/cable size of 28AWG to 24AWG

Product Information

:
2.54mm
:
4Contacts
:
Receptacle
:
AMPMODU HE13 / HE14 Series
:
Crimp
:
1Rows
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,120 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.39 $ 0.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
10 + $0.371
25 + $0.352
100 + $0.273
500 + $0.26
1000 + $0.215
2500 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.