Low

TE CONNECTIVITY / AMP  228433-8  LAPPING FILM, GRAY, 279.4MMX215.9MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Abrasive Color: Grey
  • Abrasive Grade: -
  • Abrasive Type: Sheet
  • Length: 279.4mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 215.9mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1057
  •  132/1063

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $172.00

Buy

Price

Quantity List Price
1 - 4 $172.00
5 - 9 $159.00
10+ $148.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought