Low

2199230-8 - 

Connector, M.2 (NGFF) Series, Card Edge, 67 Contacts, Receptacle, 0.5 mm, Surface Mount

AMP - TE CONNECTIVITY 2199230-8
AMP - TE CONNECTIVITY 2199230-8
AMP - TE CONNECTIVITY 2199230-8

The actual product may differ from image shown

Manufacturer Part No:
2199230-8
Newark Part No.:
89W2152
Product Range
M.2 (NGFF) Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.
  • Available in various heights
  • Designed for both single and double-sided modules
  • Available in various keying options for module cards
  • Support PCI Express 3.0, USB 3.0 and SATA 3.0
  • Save more than 20% PCB real estate compare to PCIe mini card
  • Reduces connector height by 15%
  • Ensures proper mating with various modules cards
  • Supports higher data rate

Applications

Wireless, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics

Product Information

:
M.2 (NGFF) Series
:
Card Edge
:
67Contacts
:
Receptacle
:
0.5mm
:
Surface Mount
:
2Rows
:
7.55mm
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.76 $ 0.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 6000
Quantity Price
6000 + $0.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.