Low

2178126-2 - 

Modular Connector, Cat5e, RJ45, CLOUDSPLITTER Series, Jack, 10 Contacts, 10 Positions, 1 Ports

2178126-2 - Modular Connector, Cat5e, RJ45, CLOUDSPLITTER Series, Jack, 10 Contacts, 10 Positions, 1 Ports
2178126-2 - Modular Connector, Cat5e, RJ45, CLOUDSPLITTER Series, Jack, 10 Contacts, 10 Positions, 1 Ports
2178126-2 - Modular Connector, Cat5e, RJ45, CLOUDSPLITTER Series, Jack, 10 Contacts, 10 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
2178126-2
Newark Part No.:
09X1780
Product Range
CLOUDSPLITTER Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2178126-2 is a 10P10C 1-port surface mount right angle RJ45 Modular Jack with gold-plated copper contacts and black glass-filled high temperature thermoplastic. The CLOUDSPLITTER SMT modular jack is lead-free reflow solder capable and accepts standard RJ45 shielded plugs. The CLOUDSPLITTER SMT modular jack meets CAT-5e performance per EIA-568-C.2 and has status LED indicators for link activity and network speed verification.
  • Tin-plated over nickel copper-zinc alloy shield
  • Diffused epoxy lens and carbon steel wire leads LED
  • EIA 568-C.2 CAT-5e Ethernet compliant jack
  • Shielded SMT jack provides higher signal performance
  • Status LED indicators included in green/orange and yellow
  • Lead-free reflow solder capable to withstand higher temperatures
  • 1.5A/contact Current rating
  • 150VAC/DC Voltage rating

Applications

Audio, Industrial, Lighting, Communications & Networking, Security, Imaging, Video & Vision, Wireless

Product Information

:
RJ45
:
CLOUDSPLITTER Series
:
Jack
:
10Contacts
:
10Positions
:
1Ports
:
Cat5e
:
Surface Mount
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

238 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.30 $ 4.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.39
10 + $11.85
25 + $10.74
50 + $10.24
100 + $9.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.