Low

213902-3 - 

Circular Connector Clamp, Straight, Large, 17, 17.86 mm, Nylon (Polyamide), CPC Series

The actual product may differ from image shown

Manufacturer Part No:
213902-3
Newark Part No.:
16M2881
Product Range
CPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
  • Light-weight, all-plastic and metal-shell
  • UL94V-0 Flammability
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

Applications

Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control

Product Information

:
17
:
17.86mm
:
Nylon (Polyamide)
:
CPC Series
:
Circular Plastic (CPC) and Metal-Shell Connectors (Sockets)
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

201 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$6.23 $ 6.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.23
10 + $5.97
25 + $5.45
50 + $5.19
100 + $4.93
250 + $4.53
500 + $4.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.