Low

TE CONNECTIVITY / AMP  2120337-1  CABLE SEAL, 13MM, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Cable Seal
  • Cable Diameter: 17mm
  • Cable Diameter Max - Imperial: -
  • Cable Diameter Max - Metric: -
  • Cable Diameter Min - Imperial: -
  • Cable Diameter Min - Metric: -
  • Cable Gland Material: Elastomeric
  • For Use With: Motorman Hybrid Connector
  • Gland Color: Black
  • IP / NEMA Rating: IP65
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)
  • Thread Size - Imperial: -
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/914
  •  131/913

Availability

Availability:  401

(Available until stock is exhausted)


  • 401 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.23

Buy

Price

Quantity List Price Your Price
1 - 24 $4.13
25 - 49 $3.99
50 - 99 $3.82
100 - 999 $3.56
1000+ $3.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought