Low

AMP - TE CONNECTIVITY  2110848-1  Connector Kit, Wire To Wire

AMP - TE CONNECTIVITY 2110848-1
Manufacturer Part No:
2110848-1
Newark Part No.:
61T5758
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2110848-1 is a Free Hanging Plug and Receptacle Kit suitable for copy machines and gaming industries. The 0.093-inch commercial pin and socket connectors are an economical commercial-grade connector system that offers compatibility with competitive soft shell connectors.
  • Polarized
  • Cavity identification
  • Low contact-mating force
  • Dual locking lances
  • Detent and positive locking
  • Panel mounting and free hanging styles
  • F crimp contacts
  • Economical commercial-grade connectors
  • Compatible with high-speed application machinery and competitive soft shells
  • Wire range 24 to 14AWG 0.093" plug and receptacle housings accept pin or socket contacts

 

Product Information

Connector Kit Type:
Wire To Wire
Kit Contents:
238-Pcs of 0.093" Commercial Pin & Socket Free Hanging Plug & Receptacle, Terminals
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics

Contents

238 pieces of 0.093" Commercial pin and socket free hanging plug and receptacle and Terminals.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.