Low

AMP FROM TE CONNECTIVITY  2110838-5  AMP SOLISTRAND TERMINAL KIT

AMP FROM TE CONNECTIVITY 2110838-5
Technical Data Sheet (281.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
  • Brazed seam for uniform metal strength around the entire barrel area
  • Brazed seam also prevents pinched wires
  • W crimp provides excellent electrical performance and higher tensile strength
  • Bell mouth on barrel entrance makes insertion of wires easier
  • 170°C Maximum temperature

 

Product Information

Connector Kit Type:
Terminals & Splices
Kit Contents:
120-Pcs of 1/4, 4, 5/16, 6, 8, 10 Stud Size Uninsulated Ring Tongue Terminals
Product Range:
SOLISTRAND Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Communications & Networking;
  • Consumer Electronics;
  • Logistics;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.