Low

TE CONNECTIVITY / AMP  2110829-4  WIRE TO BOARD KIT, 150 PIECES, AMP CT

TE CONNECTIVITY / AMP 2110829-4
Technical Data Sheet (251.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMP CT series Connector is a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
  • Discrete wire interconnect
  • Circuits range from 2 to 15 single row and 8 to 30 dual row
  • Kinks for self-retention on boards
  • Many components are recognized under

 

Product Information

Connector Kit Type:
Wire To Board
Kit Contents:
150-Pcs of Box Type Right Angle Headers, Crimp Receptacle Housings & Crimp Pins
Product Range:
AMP CT Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Computers & Computer Peripherals;
  • Audio;
  • HVAC
 
Related Categories

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.