Low

TE CONNECTIVITY / AMP  208697-2  CONNECTOR, POWER ENTRY, RECEPTACLE, 15A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Crimp
  • Current Rating: 15A
  • Gender: Receptacle
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  281


  • 281 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.42

Buy

Price

Quantity List Price
1 - 9 $1.42
10 - 49 $1.25
50 - 99 $1.13
100 - 249 $1.08
250 - 499 $0.98
500 - 999 $0.882
1000 - 2499 $0.784
2500+ $0.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought