Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 87K2219
- Manufacturer Part No:
- 207008-5
-
- Technical Data Sheet (3.11MB) EN
Product Information
- CABLE CLAMP, SIZE 13, THERMOPLASTIC
- Series: CPC
- For Use With: CPC Connectors
- Connector Shell Size: 13
- Strain Relief Material: Thermoplastic
- Cable Diameter Max: 17.86mm
- Thread Size - Imperial: 3/4-20
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
925 / 131926 / 130
934 / 129
Availability
2092 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.90
Price
| Qty | Price |
|---|---|
| 1 - 24 | $4.90 |
| 25 - 49 | $4.30 |
| 50 - 99 | $3.94 |
| 100 - 249 | $3.64 |
| 250 - 499 | $3.38 |
| 500+ | $3.29 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


