Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-9
Newark Part No.76K1388
Product RangeCPC Series
Your Part Number
Technical Datasheet
314 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.270 |
| 25+ | $5.520 |
| 50+ | $5.250 |
| 100+ | $5.120 |
| 250+ | $4.990 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206966-9
Newark Part No.76K1388
Product RangeCPC Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206966-9 is a black straight Cable Clamp Kit made of thermoplastic. Cable clamps provide strain relief and can be used on all series receptacles and plugs. Cable clamps can be threaded directly onto plugs or receptacles or onto back-shell extenders. Clamping areas adjustable by inverting or changing inserts. It is ideal for use with CPC connectors.
- UL94V-0 Flammability rating
- Heat-stabilized, fire-resistant, self-extinguishing
Applications
Commercial, Power Management
Contents
Cable clamp, Two screws.
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206966-9
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability