Low

AMP FROM TE CONNECTIVITY  206458-1  Circular Connector Housing, CPC Series 2, Receptacle, 8 Positions, Pin, Panel Mount, 11-8

AMP FROM TE CONNECTIVITY 206458-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 206458-1 is a 8-pole reverse sex Square Flange Receptacle Assembly with pin-type contacts. The CPC series 2 panel feed-through circular power connector has threaded coupling mating retention and a keyed mating alignment. It is suitable for use with wire-to-panel connection system.

 

Product Information

Product Range:
CPC Series 2
Gender:
Receptacle
No. of Positions:
8Positions
Contact Gender:
Pin
Connector Mounting:
Panel Mount
Insert Arrangement:
11-8
Connector Body Material:
Thermoplastic Body
Connector Type:
Circular Industrial
Connector Shell Size:
11
No. of Contacts:
8
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Signal Processing;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.