Low

206430-3 - 

Circular Connector, CPC Series 1, Panel Mount Receptacle, 4 Contacts, Thermoplastic Body

206430-3 - Circular Connector, CPC Series 1, Panel Mount Receptacle, 4 Contacts, Thermoplastic Body

The actual product may differ from image shown

Manufacturer Part No:
206430-3
Newark Part No.:
66F6639
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206430-3 is a 4-position straight reverse Square Flange Receptacle with mounting holes, peripheral seal, pin type contacts and 11-4 insert arrangement. This two-piece sealed circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Applications

Commercial, Signal Processing, Power Management

Product Information

:
CPC Series 1
:
Panel Mount Receptacle
:
4Contacts
:
-
:
-
:
Thermoplastic Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$4.05 $ 4.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.50
25 + $3.66
50 + $3.57
100 + $3.34
200 + $3.17
500 + $3.04
1000 + $2.68
2000 + $2.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a flange seals for receptacle connector (part number 206430-3)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested flange seal part number is 81665-3 from TE connectivity. It is used with One-Piece or Two-Piece Sealed CPC connectors of shell size 11.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.483-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66F6639, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.