Low

TE CONNECTIVITY / AMP  206425-2  Circular Connector, CPC Series 3, Receptacle, 3, Socket, Panel, 17-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Mounting: Panel
  • Connector Shell Size: 17
  • Connector Type: Circular Industrial
  • Contact Gender: Socket
  • Gender: Receptacle
  • Insert Arrangement: 17-3
  • No. of Contacts: 3
  • No. of Positions: 3
  • Product Range: CPC Series 3
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/925
  •  131/924

Availability

Availability:  583


  • 583 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.32 $7.32

Buy

Price

Quantity List Price
1 - 24 $7.32
25 - 49 $6.19
50 - 99 $5.64
100 - 249 $5.16
250 - 499 $4.77
500+ $4.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought