TE CONNECTIVITY / AMP  206425-1  Circular Connector Housing, CPC Series 3, Receptacle, 3 Positions, Socket, Panel Mount, 17-3

TE CONNECTIVITY / AMP 206425-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 206425-1 is a 3-way Square Flange Receptacle with threaded coupling mate and mounting holes. This series 3 reverse sex circular plastic connector (CPC) comes with black thermoplastic housing and plastic shell, accepts type XII male/pin contacts.
  • UL94V-0 Flammability rating

Applications

Power Management

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range CPC Series 3
  • Gender Receptacle
  • No. of Positions 3Positions
  • Contact Gender Socket
  • Connector Mounting Panel Mount
  • Insert Arrangement 17-3
  • Connector Body Material Thermoplastic Body
  • Connector Type Circular Industrial
  • Connector Shell Size 17
  • No. of Contacts 3
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/924
  •  132/932

  • Drawing (84.17KB) EN
  • 3D Product Image (303.85KB) EN
  • Availability

    Availability:  346


    • 346 in stock for same day shipping
     
    Check stock and lead times
    • 1,000 Further stock expected to ship on May 16, 2016
    • More stock available week commencing 6/6/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $4.48 $4.48

    Buy

    Price

    Quantity List Price
    1 - 24 $4.48
    25 - 49 $4.28
    50 - 99 $4.20
    100 - 249 $4.11
    250+ $4.03
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products


    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange


    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Details: 
    Can you suggest the part number of socket contacts for 3 way panel mount circular receptacle (part number 206425-1)?
    2 years, 10 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested part number of contacts which can be used with this receptacle is 66741-8 from TE Connectivity. It is a tin plated socket contact which can be crimped onto wire of size 10AWG.
    2 years, 10 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:20:59.674-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_46F1145, prod, sort_default
    1 of 1
    Back to top

    Community


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Associated Products


    Customers Also Bought