Low

206304-1 - 

Circular Connector Cable Seal, Rubber Boot, Shell Size 11, CPC Series

The actual product may differ from image shown

Manufacturer Part No:
206304-1
Newark Part No.:
87F4101
Product Range
CPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
  • Light-weight, all-plastic and metal-shell
  • UL94V-0 Flammability
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

Applications

Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control

Product Information

:
CPC Series
:
CPC Series Circular Connectors
:
11.13mm
:
Neoprene
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$13.18 $ 13.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.18
10 + $12.56
25 + $12.24
50 + $10.67
100 + $9.42
250 + $8.79
500 + $8.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.