TE CONNECTIVITY / AMP  206207-1  Circular Connector Housing, CPC Series 3, Receptacle, 3, Pin, Cable Mount, 17-3

TE CONNECTIVITY / AMP 206207-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 206207-1 is a 3-position straight Free-hanging Receptacle with pin type contacts and 17-3 insert arrangement. This standard sex CPC connector is made of UL94V-0 rated black thermoplastic housing. The series 3 CPC connector for cable mount. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Applications

Commercial

Product Range

Back to top

Product Specifications, Documents & More


  • Connector Body Material: Thermoplastic Body
  • Connector Mounting: Cable
  • Connector Shell Size: 17
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Gender: Receptacle
  • Insert Arrangement: 17-3
  • No. of Contacts: 3
  • No. of Positions: 3
  • Product Range: CPC Series 3
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/924
  •  132/932

Availability

Availability:  77


  • 77 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77 $4.77

Buy

Price

Quantity List Price
1 - 24 $4.77
25 - 49 $4.46
50 - 99 $4.04
100 - 199 $3.85
200 - 499 $3.60
500 - 999 $3.43
1000 - 1999 $3.07
2000+ $2.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought