TE CONNECTIVITY / AMP  206070-1  Circular Connector Clamp, 17, Plastic, 11.51 mm, Circular Plastic Connectors

TE CONNECTIVITY / AMP 206070-1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Cable Diameter Max: 11.51mm
  • Connector Shell Size: 17
  • For Use With: Circular Plastic Connectors
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Strain Relief Material: Plastic

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 84K8505 - Circular Connector Clamp, Straight, CPC Series, 17, Thermoplastic, 11.51 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K8505
206070-8

206070-8

TE CONNECTIVITY / AMP

Circular Connector Clamp, Straight, CPC Series, 17, Thermoplastic, 11.51 mm

22,400 

Price for: Each 1

1+ $3.94 25+ $3.61 50+ $3.30 100+ $3.08

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought