Low

TE CONNECTIVITY / AMP  206062-1  CABLE CLAMP, SIZE 11, THERMOPLASTIC

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Cable Diameter Max: 8.36mm
  • Connector Shell Size: 11
  • For Use With: Circular Plastic Connectors
  • SVHC: To Be Advised
  • Series: CPC
  • Strain Relief Material: Thermoplastic

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 86K8556 - TE CONNECTIVITY / AMP-1-206062-6-CIRCULAR CABLE CLAMP, SIZE 11, THERMOPLASTIC

Price

Quantity List Price
100 - 499 $3.35
500 - 999 $3.08
1000 - 999999999 $2.73

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K8556
1-206062-6
3D Product Image  

1-206062-6

TE CONNECTIVITY / AMP

CIRCULAR CABLE CLAMP, SIZE 11, THERMOPLASTIC

CIRCULAR CABLE CLAMP, SIZE 11, THERMOPLASTIC; Series:CPC; For Use With:CPC Series Circular Plastic Connectors; Connector Shell Size:11; Strain Relief Material:Thermoplastic; Cable Diameter Max:8.36mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,055

1+ $3.15 25+ $3.04 50+ $2.93 100+ $2.80 more…

Buy
  • 12,055 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,883 Further stock expected to ship on Apr 22, 2014
  • Supplier lead time 9 weeks

Customers Also Bought