Low

TE CONNECTIVITY / AMP  206061-2  CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Mounting: Panel
  • Connector Shell Size: 11
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Gender: Receptacle
  • Insert Arrangement: 11-4
  • No. of Positions: 4
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/923
  •  131/922

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.75

Buy

Price

Quantity List Price
1 - 24 $6.75
25 - 49 $5.88
50 - 99 $5.34
100 - 249 $4.89
250 - 499 $4.52
500+ $4.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a flange seal for receptacle connector (part number 206061-2)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested flange seal part number is 81665-3 from TE connectivity. It is used with One-Piece or Two-Piece Sealed CPC connectors of shell size 11.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought