TE CONNECTIVITY / AMP  206043-1  Circular Connector Housing, CPC Series 1, Receptacle, 14 Positions, Socket, Panel Mount, 17-14

TE CONNECTIVITY / AMP 206043-1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Applications

Industrial; Power Management

Product Range

Back to top

Product Information


  • Product Range CPC Series 1
  • Gender Receptacle
  • No. of Positions 14Positions
  • Contact Gender Socket
  • Connector Mounting Panel Mount
  • Insert Arrangement 17-14
  • Connector Body Material Thermoplastic Body
  • Connector Type Circular Industrial
  • Connector Shell Size 17
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/922
  •  132/930

  • Drawing (99.34KB) EN
  • 3D Product Image (264.69KB) EN
  • Availability

    Availability:  6,700


    • 6,700 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/6/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3.13 $3.13

    Buy

    Price

    Quantity List Price
    1 - 24 $3.13
    25 - 49 $2.98
    50 - 99 $2.92
    100 - 249 $2.85
    250+ $2.80
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    TE CONNECTIVITY / AMP - 206043-1 - CIRCULAR CONNECTOR, RECEPTACLE, SIZE 17, 14 POSITION, PANEL 4.5 5 2 2
    Item was as expected Item was as expected and arrived quickly. December 3, 2014
    206043-1 Amp Connector Excellent quality of product. We've used for years with no issues. November 4, 2014
    • 2015-06-11T15:21:50.405-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_2, tr_2
    • loc_en_US, sid_46F318, prod, sort_default
    1-2 of 2
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought