206039-1 - 

Circular Connector, CPC Series 2, Cable Mount Plug, 28 Contacts, Thermoplastic Body

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
CPC Series 2
Technical Datasheet:
See all Technical Docs

Product Overview

The 206039-1 is a 28-position Free Hanging Plug with socket type contacts and 17-28 insert arrangement. The reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) pin contacts. Maximum current carrying capability is 7.5A.
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection


Commercial, Signal Processing, Power Management

Product Information

CPC Series 2
Cable Mount Plug
Thermoplastic Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,537 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/21/18
$5.40 $ 5.40
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.40
10 + $5.14
25 + $4.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Does the circular receptacle part plug (part number 206039-1) come with contacts?
2 years, 6 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


According to datasheet, this connector does not come with contacts. It has to be ordered seperately as an aaccessory. Suggested part number of contacts is 66506-9 from TE Connectivity.
2 years, 6 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:59.404-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46F1133, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.