Low

206036-8 - 

Circular Connector, CPC Series 1, Panel Mount Receptacle, 16 Contacts, Nylon (Polyamide) Body

206036-8 - Circular Connector, CPC Series 1, Panel Mount Receptacle, 16 Contacts, Nylon (Polyamide) Body

The actual product may differ from image shown

Manufacturer Part No:
206036-8
Newark Part No.:
91C4228
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206036-8 is a 16-position straight Square Flange Receptacle Housing made of UL94V-0-rated black thermoplastic housing and 17-14 insert arrangement. The standard sex circular plastic connector has keyed mating alignment, threaded coupling mating retention and flange with threaded inserts/panel. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Contact protection
  • 15/16-20 UNEF-2A Thread
  • UL94V-0 Flammability rating

Applications

Commercial, Signal Processing, Power Management

Product Information

:
CPC Series 1
:
Panel Mount Receptacle
:
16Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$10.79 $ 10.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.98
10 + $11.46
20 + $10.42
50 + $9.90
100 + $9.64
200 + $8.60
500 + $8.08
1000 + $7.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.