Low

206036-5 - 

Circular Connector, CPC Series 1, Cable Mount Receptacle, 16 Contacts, Nylon (Polyamide) Body

The actual product may differ from image shown

Manufacturer Part No:
206036-5
Newark Part No.:
66F6169
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206036-5 is a 16-position straight Free-hanging Receptacle Assembly with pin type contacts, UL94V-0 rated black thermoplastic housing and gray elastomer peripheral seal. The CPC series 1 standard sex sealed circular power connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes panel mount retention.
  • Environmental protection
  • Contact protection
  • 15/16-20 UNEF-2A Thread
  • IP65 Protection rating

Applications

Power Management, Industrial, Commercial, Signal Processing

Product Information

:
CPC Series 1
:
Cable Mount Receptacle
:
16Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Circular Connector, CPC Series 1, Cable Mount Receptacle, 16 Contacts, Nylon (Polyamide) Body

1,953 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$6.53 $ 6.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.53
10 + $6.25
25 + $5.68
50 + $5.40
100 + $5.26
250 + $4.69
500 + $4.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.