Low

206036-4 - 

Circular Connector, Peripheral Seal, CPC Series 1, Flange Mount Receptacle, 16 Contacts

The actual product may differ from image shown

Manufacturer Part No:
206036-4
Newark Part No.:
66F6168
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206036-4 is a 16-position black sealed Receptacle Housing, made of glass-filled nylon. The Two-Piece sealed circular plastic connector has AMP POWERBAND precision formed power contacts and contains wire entry, peripheral and full interfacial seals.
  • High strength
  • Threaded coupling
  • UL94V-0 Flammability rating
  • -50° to +125°C Temperature range

Applications

Commercial, Signal Processing, Power Management

Product Information

:
CPC Series 1
:
Flange Mount Receptacle
:
16Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$7.54 $ 7.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.86
10 + $8.47
25 + $7.69
50 + $7.32
100 + $7.12
250 + $6.35
500 + $5.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.