TE CONNECTIVITY / AMP  206036-2  Circular Connector Housing, CPC Series 3, Receptacle, 3 Positions, Pin, Panel Mount, 17-3

TE CONNECTIVITY / AMP 206036-2

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The 206036-2 is a 3-position straight Square Flange Receptacle with pin type contacts, mounting holes and 17-3 insert arrangement. This standard CPC connector is made of UL94V-0 rated black thermoplastic housing. The series 3 CPC connector for panel-mount. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5 mm²).
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Applications

Commercial; Signal Processing; Power Management

Product Range

Back to top

Product Information


  • Product Range CPC Series 3
  • Gender Receptacle
  • No. of Positions 3Positions
  • Contact Gender Pin
  • Connector Mounting Panel Mount
  • Insert Arrangement 17-3
  • Connector Body Material Thermoplastic Body
  • Connector Type Circular Industrial
  • Connector Shell Size 17
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/924
  •  132/932

  • Drawing (245.35KB) EN
  • 3D Product Image (427.18KB) EN
  • Availability

    Availability:  1,490


    • 1,490 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/30/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3.82 $3.82

    Buy

    Price

    Quantity List Price
    1 - 24 $3.82
    25 - 49 $3.47
    50 - 99 $3.18
    100 - 199 $2.94
    200 - 499 $2.73
    500 - 999 $2.61
    1000 - 1999 $2.55
    2000+ $2.50
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    (There are 2 questions : 2 answers on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Sort by
    Details: 
    Can you suggest the mating pair for 3 way panel circular receptacle housing (part number 206036-2)?
    3 years, 2 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested mating pair part number is 206037-2 from TE Connectivity.
    3 years, 2 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    Details: 
    Can you suggest the part number of pin contacts which can be used for 3 way panel mount receptacle housing (part number 206036-2)?
    3 years, 3 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested part number of pin contacts which can be used for this circular plug is 66261-2 from TE Connectivity.
    3 years, 3 months ago
    by
    NewarkTechSupport
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:20:59.883-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_46F1142, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought