Low

TE CONNECTIVITY / AMP  205090-1  D SUB CONTACT, SOCKET, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Size: 20
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: AMP 109 Series D Sub Connectors
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 33X1880 - Series:AMPLIMITE; For Use With:Tyco 109 Series D Sub Connectors; Contact Gender:Socket; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Termination Type:Crimp; Contact Size:20 ;RoHS Compliant: Yes
  • 33B6817 - TE CONNECTIVITY / AMP-205090-2-CONTACT, D SUB, SOCKET, 24-20AWG, CRIMP
  • 58P0555 - TE CONNECTIVITY / AMP-1218372-1-

Price

Quantity List Price
1 - 4 $104.40
5 - 9 $103.32
10 - 24 $102.24
25 - 49 $101.16
50+ $100.08

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool for crimping socket contacts (part number 205090-1)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 601966-1 TE Connectivity.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33X1880
205090-1

205090-1

TE CONNECTIVITY / AMP

CONTACT, D-SUB, SOCKET, 24-20AWG, CRIMP

CONTACT, D-SUB, SOCKET, 24-20AWG, CRIMP; Series:AMPLIMITE; For Use With:Tyco 109 Series D Sub Connectors; Contact Gender:Socket; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Termination Type:Crimp; Contact Size:20 ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

47,679

1+ $0.57 100+ $0.55 250+ $0.52 500+ $0.48 More pricing

Buy
  • 47,679 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
33B6817
205090-2

205090-2

TE CONNECTIVITY / AMP

CONTACT, D SUB, SOCKET, 24-20AWG, CRIMP

CONTACT, D SUB, SOCKET, 24-20AWG, CRIMP; For Use With:MIL-C-24308 and MIL-C-39029 Circular Connectors; Contact Plating:Gold; Contact Material:Copper; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Socket ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,636

1+ $0.983 10+ $0.95 25+ $0.924 50+ $0.892

Buy
  • 5,636 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
58P0555
1218372-1

1218372-1

TE CONNECTIVITY / AMP

# 20 AMPLIMITE CRIMP SOCKET

# 20 AMPLIMITE CRIMP SOCKET

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought