Low

TE CONNECTIVITY / AMP  205089-1  D SUB CONTACT, PLUG, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Contact Type: Machined
  • For Use With: Subminiature D Pins/Sockets
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/860
  •  130/853

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $67.37

Buy

Price

Quantity List Price
1 - 1 $67.37
2 - 4 $63.64
5 - 9 $62.03
10 - 24 $60.50
25+ $59.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool for crimping pin contacts (part number 205089-1)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 601966-1 TE Connectivity.
1 year, 9 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83H4081
205089-1

205089-1

TE CONNECTIVITY / AMP

CONTACT, D-SUB, PIN, 24-20AWG, CRIMP

CONTACT, D-SUB, PIN, 24-20AWG, CRIMP; For Use With:Tyco 109 Series D Sub Connectors; Contact Plating:Gold; Contact Material:Copper; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Pin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

113,091

1+ $0.94 10+ $0.83 25+ $0.78 50+ $0.748 more…

Buy
  • 113,091 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
99F3174
M39029/64-369

M39029/64-369

TE CONNECTIVITY / AMP

D SUB CONTACT, PLUG, 24-20AWG, CRIMP

D SUB CONTACT, PLUG, 24-20AWG, CRIMP; For Use With:Amplimite 109 Series D Sub Connectors; Contact Plating:Gold; Contact Material:Copper Alloy; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Pin; Contact Size:20 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $454.00 2+ $411.00 5+ $397.00

Buy
  • 41 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
52F3051
205089-2

205089-2

TE CONNECTIVITY / AMP

CONTACT, D SUB, PIN, SZ20, 24-20AWG, CRIMP

CONTACT, D SUB, PIN, SZ20, 24-20AWG, CRIMP; For Use With:AMPLIMITE D Sub Connectors; Contact Plating:Gold; Contact Material:Copper; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Pin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $3,980.00

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Contact me when back in stock

Associated Products


Customers Also Bought