Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 34P0666
- Manufacturer Part No:
- 2040204-1
-
- Technical Data Sheet (1.84MB) EN
- CONNECTOR, DISPLAY PORT, RCPT, 20POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 20
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Contact Material: Copper
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 81 days
Price For: 1 Each
Minimum Order Quantity: 9600
Order Multiple Quantity: 9600
Price: $1.67
Price
| Qty | Price |
|---|---|
| 9600+ | $1.67 |
|
|
- RoHS Compliance: Yes


