Low

201578-1 - 

Contact, Multimate, Type II Series, Pin, Crimp, 20 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
201578-1
Newark Part No.:
50F561
Product Range
Type II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 201578-1 is a 16-size pin Signal Contact for use with G/M series and CPC connectors in crimp style. The type II series contact accepts 0.2 to 0.6mm² wire size. It is made of brass with gold-plated finish.
  • 13A Test current

Applications

Signal Processing

Product Information

:
Type II Series
:
Pin
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
G Series, M Series, CPC Connectors
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,269 in stock

Each

1+ $3.73 10+ $3.58 25+ $3.28 50+ $3.07 100+ $2.93 500+ $2.49 1000+ $2.12 2500+ $1.94 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,660 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.66 $ 3.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.66
10 + $3.51
25 + $3.22
50 + $3.07
100 + $2.93
500 + $2.49
1000 + $2.12
2500 + $1.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for pin (part number 201578-1)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket part number is 201580-1 from TE connectivity.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 201578-1)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 601967-1 from TE Connectivity.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 201578-1) from their housings?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity. This extraction tool is designed to remove II, III, III(+), VI, X, & Subminiature coaxial pin & socket contacts of all sizes from their housings.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 201578-1) into their housings?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped socket contacts into their housings is 200893-2 from TE Connectivity. This tool is designed for inserting TYPE II & III+ contacts crimped on wire having maximum insulation diameter of 0.090".
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.688-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F561, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.