Low

201414-4 - 

Connector Accessory, Jack Screw, M Series Rectangular Connectors, M3.5, 6-32, 10.24 mm, 43.26 mm

201414-4 - Connector Accessory, Jack Screw, M Series Rectangular Connectors, M3.5, 6-32, 10.24 mm, 43.26 mm

The actual product may differ from image shown

Manufacturer Part No:
201414-4
Newark Part No.:
16M3894
Product Range
M Series Connectors
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 201414-4 is a long Turnable Jack Screw made up of zinc alloy with non-hexavalent chromate finish. It has 1-32 thread size, jack screw tip female and Spirol pin mounting hardware. It has 12-position high current connectors, 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 20/26/34/41/50-position posted connectors, 20/26/34/41/50-position standard connectors.

Applications

Industrial

Product Information

:
Jack Screw
:
M Series Rectangular Connectors
:
M3.5
:
6-32
:
10.24mm
:
43.26mm
:
M Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1500+ $3.11 5000+ $2.85 10000+ $2.68

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

364 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$2.48 $ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.29
10 + $5.17
25 + $5.04
50 + $4.66
100 + $4.26
250 + $4.20
500 + $4.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.