Low

AMP FROM TE CONNECTIVITY  201143-1  CONTACT, PIN, CRIMP

AMP FROM TE CONNECTIVITY 201143-1
Technical Data Sheet (243.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 201143-1 is a Straight coaxial cable Min Pin Contact for use with G series modular connectors. It is made of centre contact plating material with brass outer shell and gold outer shell plating. It is uses with Belden 9221, RG 161, RG 179, RG 179A, RG 179B, RG 187, RG 187A cable type.

 

Product Information

Product Range:
Miniature Series
For Use With:
CR ZIF System, G, M & W Series RF Coaxial Connectors
Contact Gender:
Pin
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Current Rating:
-
Contact Termination Type:
Crimp
Contact Termination:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
 
Related Categories

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.