Low

AMP - TE CONNECTIVITY  2-963725-1  Rectangular Power Contact, MQS Series, Pin, Crimp

AMP - TE CONNECTIVITY 2-963725-1
AMP - TE CONNECTIVITY 2-963725-1
Technical Data Sheet (21.08KB) EN See all Technical Docs

The actual product may differ from image shown

AMP - TE CONNECTIVITY 2-963725-1
AMP - TE CONNECTIVITY 2-963725-1

 

Product Information

Product Range:
MQS Series
Contact Plating:
-
Contact Material:
-
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Min:
-
Wire Size AWG Max:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.