Low

2-767004-2 - 

Stacking Board Connector, Plateau HS Mezz Series, 38 Contacts, Receptacle, 0.64 mm, Surface Mount

2-767004-2 - Stacking Board Connector, Plateau HS Mezz Series, 38 Contacts, Receptacle, 0.64 mm, Surface Mount

The actual product may differ from image shown

Manufacturer Part No:
2-767004-2
Newark Part No.:
88F4448
Product Range
Plateau HS Mezz Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2-767004-2 is a 38-position 2-row 1-column vertical Mezzanine Board-to-Board Receptacle with gold-plated copper alloy dual beam contacts and black LCP housing. The MICTOR series connector supports in-line solder tail orientation and hybrid surface-mount termination method to PC board. The MICTOR connector family is based on the microstrip concept of two rows of signal contacts divided by a centre power ground plane. MICTOR connectors are motherboard and daughter card compatible and include designs for cable-to-board applications. There is a discrete ground bus every0.50mm of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The housing material is compatible with infrared and forced air convection operations.
  • 0.025mm centreline contact spacing
  • Redundant interfaces on mated contacts
  • Designed for 50Ω systems
  • Connector housings polarized for correct mating
  • Built-in connector-to-board retention
  • Connector can be separated by peeling from one end to the other

Applications

Industrial

Product Information

:
Plateau HS Mezz Series
:
38Contacts
:
Receptacle
:
0.64mm
:
Surface Mount
:
2Rows
:
7.06mm
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $14.16 10+ $13.82 25+ $13.47 50+ $12.49 100+ $10.75 250+ $10.41 500+ $10.06 More Less

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

414 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$13.88 $ 13.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.88
10 + $13.55
25 + $13.21
50 + $12.49
100 + $10.75
250 + $10.41
500 + $10.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.