Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 42K6841
- Manufacturer Part No:
- 2-747580-3
-
- Technical Data Sheet (2.94MB) EN
Product Information
- BACKSHELL FERRULE
- Series: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Steel
- Cable Diameter Max: 9.78mm
- Body Material: Steel
- Connector Shell Size: 4 / 5
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
868 / 131869 / 130
875 / 129
Availability
17 available to ship today
Price For: 1 Each
Minimum Order Quantity: 2000
Order Multiple Quantity: 2000
Price
| Qty | Price | Promo Price |
|---|---|---|
| 2000+ | $0.70 | $0.6270 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


