Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 89M4615
- Manufacturer Part No:
- 2-747580-2
-
- Technical Data Sheet (2.94MB) EN
Product Information
- D SUB STRAIGHT FERRULE, 14.28MM, STEEL
- Series: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Steel
- Cable Diameter Max: 14.28mm
- Accessory Type: Outer Ferrule
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
868 / 131869 / 130
875 / 129
Availability
|
Availability:
191 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 2000
Price
| Qty | Price | Promo Price |
|---|---|---|
| 2000+ | $0.80 | $0.6360 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


