New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 2-747580-1 - D SUB STEPPED FERRULE, 10.97MM, STEEL

TE CONNECTIVITY / AMP2-747580-1
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
05M6497
Manufacturer Part No:
2-747580-1

Technical Data Sheet (2.94MB) EN
Technical Data Sheet (2.94MB) EN

Product Information
  • D SUB STEPPED FERRULE, 10.97MM, STEEL
  • Series: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
  • For Use With: D Sub Connectors and Backshells
  • Connector Body Material: Steel
  • Cable Diameter Max: 10.97mm
  • Accessory Type: Outer Ferrule
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 868

Catalog Page/Catalog Number:

868 / 131

869 / 130

875 / 129

Availability

161 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.82  

  1. Qty

Price

Qty Price
1  - 24 $0.82
25  - 49 $0.743
50  - 99 $0.709
100  - 499 $0.675
500  - 999 $0.645
1000+  $0.557
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (D Sub Ferrules) OR (2-747580-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----