Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / AMP
- Newark Part Number:
- 70M8805
- Manufacturer Part No:
- 2-747579-7
-
- Technical Data Sheet (2.94MB) EN
Product Information
- D SUB STRAIGHT FERRULE, 11.05MM, STEEL
- Series: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
- For Use With: D Sub Connectors and Backshells
- Connector Body Material: Steel
- Cable Diameter Max: 11.05mm
- Accessory Type: Ferrule
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
868 / 131869 / 130
875 / 129
Availability
27 available to ship today
Price For: 1 Each
Minimum Order Quantity: 4000
Order Multiple Quantity: 4000
Price
| Qty | Price | Promo Price |
|---|---|---|
| 4000+ | $1.22 | $1.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


